There are no models available for this part yet.
Overview of OPA2316SIRUGT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2316SIRUGT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ7791
|
Newark | Op-Amp, 10Mhz, 6V/Us, X2Qfn-10, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:6V/µs, Supply Voltage Range:± 0.9V To ± 2.75V, 1.8V To 5.5V, Amplifier Case Style:X2Qfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2316SIRUGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1600 / $2.5900 | Buy Now | |
DISTI #
296-44544-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6088 In Stock |
|
$0.9112 / $1.5700 | Buy Now | |
DISTI #
595-OPA2316SIRUGT
|
Mouser Electronics | Operational Amplifiers - Op Amps 10Mhz, Low Power Low-Noise, 1.8V RoHS: Compliant | 9230 |
|
$0.9110 / $1.5300 | Buy Now | |
DISTI #
OPA2316SIRUGT
|
TME | IC: operational amplifier, 10MHz, Ch: 2, X2QFN10, reel,tape Min Qty: 1 | 0 |
|
$1.3200 / $1.9700 | RFQ |
CAD Models for OPA2316SIRUGT by Texas Instruments
Part Data Attributes for OPA2316SIRUGT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VQCCN,
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2016-04-19
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.015 µA
|
Bias Current-Max (IIB) @25C
|
0.000015 µA
|
Common-mode Reject Ratio-Min
|
66 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PQCC-N10
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.4 mm
|
Slew Rate-Nom
|
6 V/us
|
Supply Current-Max
|
1 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10000
|
Width
|
1.5 mm
|
Alternate Parts for OPA2316SIRUGT
This table gives cross-reference parts and alternative options found for OPA2316SIRUGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2316SIRUGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2316SIRUGR | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-X2QFN -40 to 125 | Texas Instruments | OPA2316SIRUGT vs OPA2316SIRUGR |
Related Parts for OPA2316SIRUGT
-
OP497GSOperational Amplifiers
-
S9S12P64J0MLHMicrocontrollers
-
AD7689BCPZRL7Analog to Digital Converters
-
NVMFS5C410NLT3GPower Field-Effect Transistors
-
P33-5TPower Management Circuits
-
OM1326NKMLinear Regulator ICs
-
ORT42G5-2BMN484IField Programmable Gate Arrays
-
C3216C0G2J102J085AAFixed Capacitors
-
OPA2890IDGSTAudio/Video Amplifiers