-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2320AIDGKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2320AIDGKR | Texas Instruments | Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2320AIDGKR
|
TME | IC: operational amplifier, 20MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$2.1100 / $3.2800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 20MHZ RRO 8VSSOP | 20000 |
|
RFQ | |
DISTI #
C1S746202393204
|
Chip1Stop | Op Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2129 |
|
$1.4000 / $2.7500 | Buy Now |
|
CHIPMALL.COM LIMITED | 20MHz 0.2pA Dual channel VSSOP-8 Precision Op Amps ROHS | 1191 |
|
$1.1177 / $1.4745 | Buy Now |
|
LCSC | 20MHz 0.2pA Dual channel VSSOP-8 Precision Op Amps ROHS | 1196 |
|
$1.1643 / $1.5359 | Buy Now |
|
Win Source Electronics | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R / IC OPAMP GP 20MHZ RRO 8VSSOP | 37408 |
|
$1.4022 / $2.1033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2320AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2320AIDGKR
Texas Instruments
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 9e-7 µA | |
Bias Current-Max (IIB) @25C | 9e-7 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 9e-7 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2320AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2320AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2320AIDGKT | Texas Instruments | $3.1200 | Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-VSSOP -40 to 125 | OPA2320AIDGKR vs OPA2320AIDGKT |
OPA2320AQDGKRQ1 | Texas Instruments | $2.0286 | Automotive, dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS op amp 8-VSSOP -40 to 125 | OPA2320AIDGKR vs OPA2320AQDGKRQ1 |
OPA2320AIDRGR | Texas Instruments | $1.4337 | Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SON -40 to 125 | OPA2320AIDGKR vs OPA2320AIDRGR |
OPA2320AIDRGT | Texas Instruments | $2.0092 | Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SON -40 to 125 | OPA2320AIDGKR vs OPA2320AIDRGT |
OPA2320AIDR | Texas Instruments | $1.8007 | Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SOIC -40 to 125 | OPA2320AIDGKR vs OPA2320AIDR |
OPA2320SAIDGST | Texas Instruments | $2.3570 | Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 10-VSSOP -40 to 125 | OPA2320AIDGKR vs OPA2320SAIDGST |
OPA2320AID | Texas Instruments | $1.9127 | Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SOIC -40 to 125 | OPA2320AIDGKR vs OPA2320AID |
OPA2320AIDRG | Texas Instruments | Check for Price | DUAL OP-AMP, 150uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8 | OPA2320AIDGKR vs OPA2320AIDRG |