Amplifier Circuits
OPA2325IDGKT
Texas Instruments
Description: Dual precision, wide bandwidth, low noise, low power ADC driving op amp with RRIO and zero-crossover 8-VSSOP -40 to 125

Overview of OPA2325IDGKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Price & Stock for OPA2325IDGKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50221-1-ND
DigiKey IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8894
In Stock
  • 1 $2.6900
  • 10 $1.9320
  • 25 $1.7428
  • 100 $1.5343
  • 250 $1.4348
  • 500 $1.3748
  • 750 $1.3448
  • 1,250 $1.3115
  • 1,750 $1.2920
  • 2,500 $1.2733
  • 6,250 $1.2330
$1.2330 / $2.6900 Buy Now
DISTI # 595-OPA2325IDGKT
Mouser Electronics Operational Amplifiers - Op Amps Dual precision, wide bandwidth, low noise, low power ADC driving op amp with RRIO and zero-crossover 8-VSSOP -40 to 125 RoHS: Compliant 1905
  • 1 $2.6800
  • 10 $2.2700
  • 100 $1.9400
  • 250 $1.6000
  • 500 $1.4300
  • 1,000 $1.2200
  • 5,000 $1.1700
$1.1700 / $2.6800 Buy Now
DISTI # OPA2325IDGKT
TME IC: operational amplifier, 10MHz, Ch: 2, VSSOP8, reel,tape, IB: 10nA Min Qty: 1 0
  • 1 $2.2700
  • 5 $2.0400
  • 25 $1.8000
  • 100 $1.6200
  • 500 $1.5100
$1.5100 / $2.2700 RFQ
LCSC 10MHz 0.2pA Dual channel VSSOP-8 Precision Op Amps ROHS 60
  • 1 $2.0042
  • 10 $1.6194
  • 30 $1.4545
  • 250 $1.2487
  • 500 $1.1571
  • 1,000 $1.1021
$1.1021 / $2.0042 Buy Now

CAD Models for OPA2325IDGKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2325IDGKT by Texas Instruments

OPA2325IDGKT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
114 dB
Frequency Compensation
YES
Input Offset Voltage-Max
150 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
1.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
56234.132
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2325IDGKT
    Texas Instruments
    Dual precision, wide bandwidth, low noise, low power ADC driving op amp with RRIO and zero-crossover 8-VSSOP -40 to 125
    VS

Alternate Parts for OPA2325IDGKT

This table gives cross-reference parts and alternative options found for OPA2325IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2325IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2325IDGKR Dual precision, wide bandwidth, low noise, low power ADC driving op amp with RRIO and zero-crossover 8-VSSOP -40 to 125 Texas Instruments OPA2325IDGKT vs OPA2325IDGKR
Part Number Description Manufacturer Compare
LTC6259HMS8#PBF Dual 1.3MHz, 20µA Power Efficient Rail-to-Rail I/O Op Amps Analog Devices Inc OPA2325IDGKT vs LTC6259HMS8#PBF
OPA2325IDR Dual precision, wide bandwidth, low noise, low power ADC driving op amp with RRIO and zero-crossover 8-SOIC -40 to 125 Texas Instruments OPA2325IDGKT vs OPA2325IDR
OPA2325IDGKR Dual precision, wide bandwidth, low noise, low power ADC driving op amp with RRIO and zero-crossover 8-VSSOP -40 to 125 Texas Instruments OPA2325IDGKT vs OPA2325IDGKR
LTC6259IMS8#PBF Dual 1.3MHz, 20µA Power Efficient Rail-to-Rail I/O Op Amps Analog Devices Inc OPA2325IDGKT vs LTC6259IMS8#PBF
OPA2325ID Dual precision, wide bandwidth, low noise, low power ADC driving op amp with RRIO and zero-crossover 8-SOIC -40 to 125 Texas Instruments OPA2325IDGKT vs OPA2325ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2325IDGKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2325IDGKT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2325IDGKT would you like to use for your alert(s)?
  • Please alert me when OPA2325IDGKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2325IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2325IDGKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2325IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2325IDGKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2325IDGKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: