Amplifier Circuits
OPA2333SJD
Texas Instruments
Description: High-temperature, 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-CDIP SB -55 to 210

Overview of OPA2333SJD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2333SJD Texas Instruments High Temperature 1.8-V Micropower CMOS Operational Amplifier Zero-Drift Series 8-CDIP SB -55 to 210

Price & Stock for OPA2333SJD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-37738-5-ND
DigiKey IC OPAMP ZERO-DRIFT 2 CIRC 8CDIP Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 595-OPA2333SJD
Mouser Electronics Operational Amplifiers - Op Amps 1.8-V MicroPwr CMOS Op Amp RoHS: Compliant 132
  • 1 $114.6300
  • 10 $110.2100
  • 45 $93.7300
$93.7300 / $114.6300 Buy Now

CAD Models for OPA2333SJD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2333SJD by Texas Instruments

OPA2333SJD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
102 dB
Common-mode Reject Ratio-Nom
130 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0004 µA
Input Offset Voltage-Max
10 µV
JESD-30 Code
R-CDIP-T8
Length
8.65 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
210 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Slew Rate-Nom
0.16 V/us
Supply Current-Max
0.05 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350
Voltage Gain-Min
17780
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. OPA2333SJD
    Texas Instruments
    High-temperature, 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-CDIP SB -55 to 210
    VS

Alternate Parts for OPA2333SJD

This table gives cross-reference parts and alternative options found for OPA2333SJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2333SJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2333SKGD1 High-temperature, 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 0-XCEPT -55 to 210 Texas Instruments OPA2333SJD vs OPA2333SKGD1
OPA2333SHKJ High-temperature, 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-CFP -55 to 210 Texas Instruments OPA2333SJD vs OPA2333SHKJ

Related Parts for OPA2333SJD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2333SJD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2333SJD by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2333SJD would you like to use for your alert(s)?
  • Please alert me when OPA2333SJD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2333SJD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2333SJD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2333SJD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2333SJD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2333SJD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: