-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1205
|
Newark | Op-Amp, 5.5Mhz, 6V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:5.5Mhz, Slew Rate:6V/Μs, Supply Voltage Range:2.7V To 5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2340UA/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2491 |
|
$3.7100 / $4.8000 | Buy Now |
DISTI #
296-26254-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22778 In Stock |
|
$1.9599 / $4.0600 | Buy Now |
DISTI #
595-OPA2340UA/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail RoHS: Compliant | 13386 |
|
$2.0300 / $3.6400 | Buy Now |
DISTI #
OPA2340UA/2K5
|
TME | IC: operational amplifier, 5.5MHz, 2.5÷5.5V, Ch: 2, SO8, reel,tape Min Qty: 1 | 2988 |
|
$2.5900 / $4.0300 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 5.5MHz, 2.5÷5.5V, Channels: 2, SO8 | 2500 |
|
RFQ | |
DISTI #
SMC-OPA2340UA/2K5
|
Sensible Micro Corporation | Ic Dual Rail-To-Rail Op Amp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1834+ Container: Tape & Reel | 3350 |
|
$1.0490 / $1.1287 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CMOS 2 CIRCUIT 8SOIC | 7964 |
|
$0.7866 / $1.3301 | Buy Now |
DISTI #
3117449
|
element14 Asia-Pacific | OP-AMP, 5.5MHZ, 6V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2491 |
|
$2.2891 / $3.8958 | Buy Now |
DISTI #
3117449RL
|
element14 Asia-Pacific | OP-AMP, 5.5MHZ, 6V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2491 |
|
$2.2891 / $3.1255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2340UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2340UA/2K5
Texas Instruments
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2340UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2340UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2340UAG4 | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 | Texas Instruments | OPA2340UA/2K5 vs OPA2340UAG4 |
OPA2340UA | Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2340UA/2K5 vs OPA2340UA |
OPA2340UA/2K5G4 | Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC | Texas Instruments | OPA2340UA/2K5 vs OPA2340UA/2K5G4 |
OPA2340UA/2K5 | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | OPA2340UA/2K5 vs OPA2340UA/2K5 |