Amplifier Circuits
OPA2347EA
Description: DUAL OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, SOT-23, 8 PIN

Overview of OPA2347EA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2347EA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics   36049
  • 75 $0.6790
  • 180 $0.5570
  • 280 $0.5400
  • 385 $0.5220
  • 500 $0.5050
  • 665 $0.4530
$0.4530 / $0.6790 Buy Now

CAD Models for OPA2347EA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2347EA by Texas Instruments

OPA2347EA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00001 µA
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
Length
2.9 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.17 V/us
Supply Voltage Limit-Max
7.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
350
Width
1.6 mm
Want to compare parts?
  1. OPA2347EA
    Texas Instruments
    DUAL OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, SOT-23, 8 PIN
    VS

Alternate Parts for OPA2347EA

This table gives cross-reference parts and alternative options found for OPA2347EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2347EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2347UAG4 WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-SOIC -55 to 125 Texas Instruments OPA2347EA vs OPA2347UAG4
OPA2347YEDR DUAL OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, BGA8, WCSP-8 Texas Instruments OPA2347EA vs OPA2347YEDR
OPA2347EA/250G4 Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOT-23 -55 to 125 Texas Instruments OPA2347EA vs OPA2347EA/250G4
OPA2347EA/3K Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOT-23 -55 to 125 Texas Instruments OPA2347EA vs OPA2347EA/3K
OPA2347UA/2K5 Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOIC -55 to 125 Texas Instruments OPA2347EA vs OPA2347UA/2K5
OPA2347EA/250 Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOT-23 -55 to 125 Texas Instruments OPA2347EA vs OPA2347EA/250
OPA2347YZDR Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-DSBGA Texas Instruments OPA2347EA vs OPA2347YZDR
LM358BPX/NOPB DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PBGA8 Texas Instruments OPA2347EA vs LM358BPX/NOPB
OPA2347EA/3KG4 Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-SOT-23 -55 to 125 Texas Instruments OPA2347EA vs OPA2347EA/3KG4
LM358BP/NOPB DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8 Texas Instruments OPA2347EA vs LM358BP/NOPB

Related Parts for OPA2347EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2347EA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2347EA by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2347EA would you like to use for your alert(s)?
  • Please alert me when OPA2347EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2347EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2347EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2347EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2347EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2347EA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: