Part Details for OPA234EA by Texas Instruments
Overview of OPA234EA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA234EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA234EA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 392 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
40276 In Stock |
|
$0.7700 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.5783 / $2.1044 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 26871 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for OPA234EA
OPA234EA CAD Models
OPA234EA Part Data Attributes
|
OPA234EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA234EA
Texas Instruments
OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 19950 | |
Width | 3 mm |
Alternate Parts for OPA234EA
This table gives cross-reference parts and alternative options found for OPA234EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA234EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA234EA/2K5E4 | OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | OPA234EA vs OPA234EA/2K5E4 |
OPA234EA/2K5G4 | OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | OPA234EA vs OPA234EA/2K5G4 |
OPA234EA/2K5 | Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA234EA vs OPA234EA/2K5 |
OPA234EA/250 | Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA234EA vs OPA234EA/250 |
OPA234EA/250E4 | OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | OPA234EA vs OPA234EA/250E4 |