-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2376AIDGKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
OPA2376AIDGKR
|
TME | IC: operational amplifier, 5.5MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.6400 / $2.4600 | RFQ |
|
ComSIT USA | PRECISION, LOW NOISE, LOW QUIESCENT CURRENT, OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5.5MHz 0.2pA Dual channel MSOP-8 Precision Op Amps ROHS | 1354 |
|
$0.6812 / $0.8211 | Buy Now |
|
LCSC | 5.5MHz 0.2pA Dual channel MSOP-8 Precision Op Amps ROHS | 1354 |
|
$1.1810 / $2.0137 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 11050 |
|
$1.0300 / $1.3100 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 5.5MHZ RRO 8VSSOP | 27150 |
|
$0.4732 / $0.6112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2376AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2376AIDGKR
Texas Instruments
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2376AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2376AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2376AIYZDR | Texas Instruments | $1.3377 | Dual, precision, low-noise, low quiescent current operational amplifier 8-DSBGA -40 to 125 | OPA2376AIDGKR vs OPA2376AIYZDR |
OPA2376QDGKRQ1 | Texas Instruments | $1.5420 | Low Noise, Low Quiescent Current, Precision Operational Amplifier e-trim/trade 8-VSSOP -40 to 125 | OPA2376AIDGKR vs OPA2376QDGKRQ1 |
OPA2376AIDGKTG4 | Texas Instruments | Check for Price | Precision, Low Noise, Low Quiescent Current Operational Amplifier 8-VSSOP -40 to 125 | OPA2376AIDGKR vs OPA2376AIDGKTG4 |
OPA2376DGK | Texas Instruments | Check for Price | DUAL OP-AMP, 25uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, MSOP-8 | OPA2376AIDGKR vs OPA2376DGK |
OPA2376AIDRG4 | Texas Instruments | Check for Price | Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125 | OPA2376AIDGKR vs OPA2376AIDRG4 |
OPA2376AIYZDT | Texas Instruments | $1.5312 | Dual, precision, low-noise, low quiescent current operational amplifier 8-DSBGA -40 to 125 | OPA2376AIDGKR vs OPA2376AIYZDT |
OPA2376AIDR | Texas Instruments | $1.3377 | Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125 | OPA2376AIDGKR vs OPA2376AIDR |