Amplifier Circuits
OPA2379AIDCNR
Texas Instruments
Description: Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOT-23 -40 to 125

Overview of OPA2379AIDCNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2379AIDCNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH1379
Newark Op-Amp, 90Khz, 0.03V/Us, Sot-23-8, No. Of Amplifiers:2 Amplifier, Bandwidth:90Khz, Slew Rate:0.03V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2379AIDCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.2300
  • 10 $2.1300
  • 25 $2.0300
  • 50 $1.9400
  • 100 $1.8500
  • 250 $1.7900
  • 500 $1.7500
  • 1,000 $1.7200
$1.7200 / $2.2300 Buy Now
DISTI # 296-23445-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7330
In Stock
  • 1 $2.7100
  • 10 $1.9440
  • 25 $1.7536
  • 100 $1.5440
  • 250 $1.4440
  • 500 $1.3837
  • 1,000 $1.3340
  • 3,000 $1.2727
  • 6,000 $1.2426
$1.2426 / $2.7100 Buy Now
DISTI # 595-OPA2379AIDCNR
Mouser Electronics Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I/O Op Amp RoHS: Compliant 2160
  • 1 $2.0800
  • 10 $1.8300
  • 100 $1.6200
  • 250 $1.5500
  • 500 $1.4000
  • 1,000 $1.2000
  • 3,000 $1.1900
  • 6,000 $1.1700
$1.1700 / $2.0800 Buy Now
DISTI # 69829525
Verical Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2325 Americas - 1199
  • 1,000 $1.0635
$1.0635 Buy Now
DISTI # OPA2379AIDCNR
TME IC: operational amplifier, 90kHz, Ch: 2, SOT23-8, ±1.8÷5.5VDC Min Qty: 1 0
  • 1 $1.7000
  • 5 $1.5300
  • 25 $1.3500
  • 100 $1.2200
  • 500 $1.1300
  • 3,000 $1.0600
$1.0600 / $1.7000 RFQ
DISTI # C1S746202095807
Chip1Stop Op Amp Dual GP R-R I/O 5.5V 8-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 6000
  • 3,000 $1.0200
$1.0200 Buy Now
DISTI # C1S746204413469
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 1199
  • 1 $1.6900
  • 10 $1.4211
  • 25 $1.4133
  • 100 $1.3136
  • 250 $1.2998
  • 500 $1.2124
  • 1,000 $1.0700
$1.0700 / $1.6900 Buy Now
Win Source Electronics IC OPAMP GP 90KHZ RRO SOT23-8 4982
  • 3 $17.4630
  • 7 $14.3290
  • 11 $13.8810
  • 15 $13.4330
  • 20 $12.9860
  • 26 $11.6420
$11.6420 / $17.4630 Buy Now

CAD Models for OPA2379AIDCNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2379AIDCNR by Texas Instruments

OPA2379AIDCNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 8 PIN
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.03 V/us
Supply Current-Max
0.011 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
90
Voltage Gain-Min
100000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA2379AIDCNR
    Texas Instruments
    Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOT-23 -40 to 125
    VS

Alternate Parts for OPA2379AIDCNR

This table gives cross-reference parts and alternative options found for OPA2379AIDCNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2379AIDCNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2379AIDCNRG4 Dual 1.8V, 2.9uA, RR I/O Operational Amplifier 8-SOT-23 -40 to 125 Texas Instruments OPA2379AIDCNR vs OPA2379AIDCNRG4
OPA2379AIDCNT Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOT-23 -40 to 125 Texas Instruments OPA2379AIDCNR vs OPA2379AIDCNT
OPA2379AIDCN DUAL OP-AMP, 2000uV OFFSET-MAX, 0.09MHz BAND WIDTH, PDSO8, SOT-23, 8 PIN Texas Instruments OPA2379AIDCNR vs OPA2379AIDCN
Part Number Description Manufacturer Compare
OPA2379AIDCNRG4 Dual 1.8V, 2.9uA, RR I/O Operational Amplifier 8-SOT-23 -40 to 125 Texas Instruments OPA2379AIDCNR vs OPA2379AIDCNRG4
OPA2379AIDCNT Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOT-23 -40 to 125 Texas Instruments OPA2379AIDCNR vs OPA2379AIDCNT
ODA2379AIDCN DUAL OP-AMP, 2000uV OFFSET-MAX, 0.09MHz BAND WIDTH, PDSO8, SOT-23, 8 PIN Texas Instruments OPA2379AIDCNR vs ODA2379AIDCN
OPA2379AIDCN DUAL OP-AMP, 2000uV OFFSET-MAX, 0.09MHz BAND WIDTH, PDSO8, SOT-23, 8 PIN Texas Instruments OPA2379AIDCNR vs OPA2379AIDCN

Related Parts for OPA2379AIDCNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2379AIDCNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2379AIDCNR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2379AIDCNR would you like to use for your alert(s)?
  • Please alert me when OPA2379AIDCNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2379AIDCNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2379AIDCNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2379AIDCNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2379AIDCNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2379AIDCNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: