Part Details for OPA237NA-250 by Burr-Brown Corp
Overview of OPA237NA-250 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA237NA/3KE4 | Texas Instruments | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | |
OPA237NA/3K | Texas Instruments | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 | |
OPA237NA/250E4 | Texas Instruments | Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70 |
Part Details for OPA237NA-250
OPA237NA-250 CAD Models
OPA237NA-250 Part Data Attributes
|
OPA237NA-250
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA237NA-250
Burr-Brown Corp
Operational Amplifier, 1 Func, 950uV Offset-Max, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Width | 1.625 mm |