-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 430KHZ SOT23-5 | 40552 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA244NA/250G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA244NA/250G4
Texas Instruments
Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 430 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA244NA/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA244NA/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA244NA/3KG4 | Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA244NA/250G4 vs OPA244NA/3KG4 |