-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6964
|
Newark | Op-Amp, Single, 430Khz, 0.16V/Us, Sot-23, No. Of Amplifiers:1 Amplifier, Bandwidth:430Khz, Slew Rate:0.16V/Μs, Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA244NA/3K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7100 / $2.2100 | Buy Now |
DISTI #
296-26266-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7037 In Stock |
|
$0.7392 / $1.6800 | Buy Now |
DISTI #
595-OPA244NA/3K
|
Mouser Electronics | Operational Amplifiers - Op Amps MicroPower Single-Supply RoHS: Compliant | 41015 |
|
$0.7220 / $1.6800 | Buy Now |
DISTI #
V72:2272_07308236
|
Arrow Electronics | Op Amp Single Low Power Amplifier ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2419 |
|
$0.7220 / $1.6417 | Buy Now |
DISTI #
71260529
|
Verical | Op Amp Single Low Power Amplifier ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2304 | Americas - 2419 |
|
$0.7220 | Buy Now |
DISTI #
OPA244NA/3K
|
TME | IC: operational amplifier, 430kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.0100 / $1.5400 | RFQ |
|
Ameya Holding Limited | Operational amplifier, 430kHz, Channels: 1, SOT23-5 | 6765 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 430KHZ SOT23-5 | 41000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA244NA/3K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA244NA/3K
Texas Instruments
Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 430 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA244NA/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA244NA/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA244NA/250 | Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA244NA/3K vs OPA244NA/250 |