There are no models available for this part yet.
Overview of OPA244NA by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA244NA/3KG4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 | |
OPA244NA/3K | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 | |
OPA244NA/250G4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 |
CAD Models for OPA244NA by Burr-Brown Corp
Part Data Attributes for OPA244NA by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.025 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage Limit-Max
|
36 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
20000
|
Wideband
|
NO
|
Related Parts for OPA244NA
-
OPA2130UAOperational Amplifiers
-
ATMEGA88PA-AUMicrocontrollers
-
ADUM1200AROther Analog ICs
-
TPS63000DRCRSwitching Regulator or Controllers
-
AD7683BRMZAnalog to Digital Converters
-
NC7WB66K8XMultiplexers or Switches
-
BSZ440N10NS3GPower Field-Effect Transistors
-
BQ24113RHLRPower Management Circuits
-
VN5E050AJTR-EPeripheral Drivers