OPA2658P
Description: Video Amplifier, 2 Func, PDIP8,

Overview of OPA2658P by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2658P by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Video Amplifier, 2 Func, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 11903
  • 1 $2.4000
  • 25 $2.3500
  • 100 $2.2600
  • 500 $2.1600
  • 1,000 $2.0400
$2.0400 / $2.4000 Buy Now

CAD Models for OPA2658P by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA2658P by Burr-Brown Corp

OPA2658P
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
2
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. OPA2658P
    Burr-Brown Corp
    Video Amplifier, 2 Func, PDIP8,
    VS

Related Parts for OPA2658P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2658P by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2658P by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA2658P would you like to use for your alert(s)?
  • Please alert me when OPA2658P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2658P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2658P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2658P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2658P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2658P by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: