-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very-low-power dual-current feedback operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14172-5-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
146 In Stock |
|
$2.7873 / $5.5500 | Buy Now |
DISTI #
2156-OPA2683ID-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$3.0000 | Buy Now |
DISTI #
595-OPA2683ID
|
Mouser Electronics | High Speed Operational Amplifiers Very Low Power Dual Current Feedback RoHS: Compliant | 0 |
|
$2.5800 / $5.5500 | Order Now |
|
Rochester Electronics | OPA2683 Very Low Power, Dual Current Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 102 |
|
$2.5700 / $3.0300 | Buy Now |
DISTI #
OPA2683ID
|
TME | IC: operational amplifier, 200MHz, Ch: 2, SO8, ±5÷12VDC, tube Min Qty: 1 | 0 |
|
$4.0200 / $5.6300 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 1.44GHZ 8SOIC | 2000 |
|
RFQ | |
|
ComSIT USA | VERY LOW-POWER, DUAL, CURRENT-FEEDBACK OP-AMP Operational Amplifier, 2 Func, 4300uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 59 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2683ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2683ID
Texas Instruments
Very-low-power dual-current feedback operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 11.5 µA | |
Bandwidth (3dB)-Nom | 145 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 170 V/us | |
Slew Rate-Nom | 210 V/us | |
Supply Current-Max | 1.76 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 145000 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA2683ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2683ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2683IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | OPA2683ID vs OPA2683IDRG4 |
OPA2683IDR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | OPA2683ID vs OPA2683IDR |
OPA2683IDG4 | Very Low Power, Dual Current Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2683ID vs OPA2683IDG4 |