Part Details for OPA2683IDGSTG4 by Texas Instruments
Overview of OPA2683IDGSTG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2683IDGSTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OPA2683 Very Low Power, Dual Current Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$3.2200 / $3.7900 | Buy Now |
Part Details for OPA2683IDGSTG4
OPA2683IDGSTG4 CAD Models
OPA2683IDGSTG4 Part Data Attributes
|
OPA2683IDGSTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2683IDGSTG4
Texas Instruments
Very Low Power, Dual Current Feedback Operational Amplifier 10-VSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 11.5 µA | |
Bandwidth (3dB)-Nom | 145 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4300 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 170 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 1.76 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for OPA2683IDGSTG4
This table gives cross-reference parts and alternative options found for OPA2683IDGSTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2683IDGSTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2683IDGSR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | OPA2683IDGSTG4 vs OPA2683IDGSR |
OPA2683IDGST | Very-low-power dual-current feedback operational amplifier 10-VSSOP -40 to 85 | Texas Instruments | OPA2683IDGSTG4 vs OPA2683IDGST |
OPA2683IDGSRG4 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, PLASTIC, MSOP-10, Audio/Video Amplifier | Texas Instruments | OPA2683IDGSTG4 vs OPA2683IDGSRG4 |