Amplifier Circuits
OPA2686U
Description: SpeedPlus(TM) Dual, Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC

Overview of OPA2686U by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for OPA2686U by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics OPA2686 - Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1258
  • 1 $4.0800
  • 25 $4.0000
  • 100 $3.8400
  • 500 $3.6800
  • 1,000 $3.4700
$3.4700 / $4.0800 Buy Now

CAD Models for OPA2686U by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2686U by Texas Instruments

OPA2686U
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SO-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
Bias Current-Max (IIB) @25C
17 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES (AVCL>=7)
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
310 V/us
Slew Rate-Nom
600 V/us
Supply Current-Max
27.8 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1600000
Voltage Gain-Min
3160
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. OPA2686U
    Texas Instruments
    SpeedPlus(TM) Dual, Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC
    VS

Alternate Parts for OPA2686U

This table gives cross-reference parts and alternative options found for OPA2686U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2686U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2686U DUAL OP-AMP, 1500uV OFFSET-MAX, 1600MHz BAND WIDTH, PDSO8, SO-8 Rochester Electronics LLC OPA2686U vs OPA2686U
Part Number Description Manufacturer Compare
OPA2686U DUAL OP-AMP, 1500uV OFFSET-MAX, 1600MHz BAND WIDTH, PDSO8, SO-8 Rochester Electronics LLC OPA2686U vs OPA2686U

Related Parts for OPA2686U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2686U by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2686U by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2686U would you like to use for your alert(s)?
  • Please alert me when OPA2686U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2686U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2686U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2686U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2686U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2686U by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: