-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2691IDR-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 95 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34940 In Stock |
|
$3.1600 | Buy Now |
DISTI #
OPA2691IDR-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 95 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0285 | Buy Now |
DISTI #
595-OPA2691IDR
|
Mouser Electronics | High Speed Operational Amplifiers Dual Wideband Current Feedback RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Rochester Electronics | OPA2691 Dual Wideband Current Feedback Operational Amplifier,with Disable RoHS: Compliant Status: Active Min Qty: 1 | 34940 |
|
$2.7100 / $3.1900 | Buy Now |
DISTI #
OPA2691IDR
|
TME | IC: operational amplifier, 280MHz, Ch: 2, SO8, ±2.5÷6VDC,±5÷12VDC Min Qty: 1 | 0 |
|
$3.8100 / $5.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2691IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2691IDR
Texas Instruments
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 550 V/us | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 10.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 280000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2691IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2691IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2691ID | Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85 | Texas Instruments | OPA2691IDR vs OPA2691ID |
OPA2691IDG4 | Dual Wideband Current Feedback Operational Amplifier,with Disable 8-SOIC -40 to 85 | Texas Instruments | OPA2691IDR vs OPA2691IDG4 |