Part Details for OPA2743EA/2K5 by Texas Instruments
Overview of OPA2743EA/2K5 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2743EA/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2743EA/2K5TR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2514 | Buy Now |
DISTI #
595-OPA2743EA/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps 12V 7MHz R-to-R I/O Dual RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
|
Ameya Holding Limited | IC OPAMP GP 7MHZ RRO 8VSSOP | 55786 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 7MHZ RRO 8VSSOP | 9000 |
|
RFQ |
Part Details for OPA2743EA/2K5
OPA2743EA/2K5 CAD Models
OPA2743EA/2K5 Part Data Attributes:
|
OPA2743EA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2743EA/2K5
Texas Instruments
Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for OPA2743EA/2K5
This table gives cross-reference parts and alternative options found for OPA2743EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2743EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2743EA/250G4 | Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2743EA/2K5 vs OPA2743EA/250G4 |
OPA2743EA/250 | Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2743EA/2K5 vs OPA2743EA/250 |
OPA2743EA/2K5G4 | 12V, 7MHz, Rail-to-Rail I/O Dual Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2743EA/2K5 vs OPA2743EA/2K5G4 |