Part Details for OPA27FZ by Burr-Brown Corp
Overview of OPA27FZ by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA27FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$7.3594 / $11.7750 | Buy Now |
|
Quest Components | OP-AMP, 140 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8 | 21 |
|
$10.5975 / $15.7000 | Buy Now |
|
Quest Components | OP-AMP, 140 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8 | 14 |
|
$17.4270 / $21.1950 | Buy Now |
Part Details for OPA27FZ
OPA27FZ CAD Models
OPA27FZ Part Data Attributes:
|
OPA27FZ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27FZ
Burr-Brown Corp
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 707945.8 |
Alternate Parts for OPA27FZ
This table gives cross-reference parts and alternative options found for OPA27FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-27FZ | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OPA27FZ vs OP-27FZ |
OP-27FP | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OPA27FZ vs OP-27FP |
OP-27FP | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | OPA27FZ vs OP-27FP |
OP27FZ | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | OPA27FZ vs OP27FZ |
OP-27FP | OP-AMP, 140uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | OPA27FZ vs OP-27FP |
OP-27FZ | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | OPA27FZ vs OP-27FZ |