-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30117-1-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9354 In Stock |
|
$1.8975 / $2.8600 | Buy Now |
DISTI #
595-OPA2836IDGSR
|
Mouser Electronics | High Speed Operational Amplifiers Dual,Very Low Pwr RRO,Neg Rail in,VFB RoHS: Compliant | 6670 |
|
$1.8900 / $2.8600 | Buy Now |
DISTI #
OPA2836IDGSR
|
TME | IC: operational amplifier, 110MHz, Ch: 2, VSSOP10, reel,tape Min Qty: 1 | 0 |
|
$2.6500 / $4.1200 | RFQ |
|
LCSC | VSSOP-10-0.5mm Operational Amplifier ROHS | 100 |
|
$2.5006 / $3.7516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2836IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2836IDGSR
Texas Instruments
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.18 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 560 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 120000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2836IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2836IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2836IRUNR | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125 | Texas Instruments | OPA2836IDGSR vs OPA2836IRUNR |
OPA2836IRUNT | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125 | Texas Instruments | OPA2836IDGSR vs OPA2836IRUNT |
OPA2836ID | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2836IDGSR vs OPA2836ID |
OPA2836IRMCR | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125 | Texas Instruments | OPA2836IDGSR vs OPA2836IRMCR |