-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2889IDGST-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2364 In Stock |
|
$2.6100 | Buy Now |
DISTI #
296-24594-1-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1075 In Stock |
|
$2.4247 / $4.8300 | Buy Now |
DISTI #
595-OPA2889IDGST
|
Mouser Electronics | High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp RoHS: Compliant | 333 |
|
$2.4200 / $4.8300 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | 42 |
|
$3.5840 / $5.3760 | Buy Now | |
|
Rochester Electronics | OPA2889 Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 2364 |
|
$2.2400 / $2.6300 | Buy Now |
DISTI #
OPA2889IDGST
|
TME | IC: operational amplifier, 75MHz, Ch: 2, VSSOP10, reel,tape Min Qty: 1 | 0 |
|
$3.2600 / $4.8900 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 75MHZ 10VSSOP | 1303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2889IDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2889IDGST
Texas Instruments
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.88 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 150 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 115000 | |
Voltage Gain-Min | 794.38 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2889IDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2889IDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2889IDGSRG4 | Dual, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85 | Texas Instruments | OPA2889IDGST vs OPA2889IDGSRG4 |