-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53506-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57538 In Stock |
|
$0.6628 / $1.5600 | Buy Now |
DISTI #
595-OPA2990IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 21699 |
|
$0.6720 / $1.5600 | Buy Now |
|
Quest Components | 28 |
|
$0.9188 / $1.8375 | Buy Now | |
DISTI #
OPA2990IDR
|
TME | IC: operational amplifier, 1.1MHz, Ch: 2, SO8, reel,tape Min Qty: 1 | 0 |
|
$0.9400 / $1.4100 | RFQ |
|
Ameya Holding Limited | 2010324 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 47578 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2990IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2990IDR
Texas Instruments
Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-02-10 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA2990IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2990IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2990IPWR | Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | OPA2990IDR vs OPA2990IPWR |
OPA2990IDSGR | Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-WSON -40 to 125 | Texas Instruments | OPA2990IDR vs OPA2990IDSGR |