Part Details for OPA2992IDSGR by Texas Instruments
Overview of OPA2992IDSGR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA2992IDSGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2992IDSGRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1153 In Stock |
|
$1.2762 / $2.9000 | Buy Now |
DISTI #
595-OPA2992IDSGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-WSON -40 to 125 RoHS: Compliant | 2950 |
|
$1.2700 / $2.8900 | Buy Now |
|
Ameya Holding Limited | 149684 |
|
RFQ |
Part Details for OPA2992IDSGR
OPA2992IDSGR CAD Models
OPA2992IDSGR Part Data Attributes
|
OPA2992IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2992IDSGR
Texas Instruments
Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 32 V/us | |
Supply Current-Max | 5.68 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10600 | |
Voltage Gain-Min | 158489.3192 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for OPA2992IDSGR
This table gives cross-reference parts and alternative options found for OPA2992IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2992IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2991QDGKRQ1 | Automotive, dual, 40-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2992IDSGR vs OPA2991QDGKRQ1 |
OPA2209AIDGKT | Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2992IDSGR vs OPA2209AIDGKT |
LT1498CS8#PBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | OPA2992IDSGR vs LT1498CS8#PBF |
LT1498HS8#TRPBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | OPA2992IDSGR vs LT1498HS8#TRPBF |
LT1630CS8#TRPBF | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | OPA2992IDSGR vs LT1630CS8#TRPBF |
OPA1642AIDGKT | Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85 | Texas Instruments | OPA2992IDSGR vs OPA1642AIDGKT |
LT1678CS8#PBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | OPA2992IDSGR vs LT1678CS8#PBF |
POPA2991IDDFR | 40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-SOT-23-THIN -40 to 125 | Texas Instruments | OPA2992IDSGR vs POPA2991IDDFR |
LT1630CS8 | Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | OPA2992IDSGR vs LT1630CS8 |
LT1678IS8#PBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | OPA2992IDSGR vs LT1678IS8#PBF |