Part Details for OPA2992SIRUGR by Texas Instruments
Overview of OPA2992SIRUGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POPA2992SIRUGR | Texas Instruments | Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 10-X2QFN -40 to 125 |
Price & Stock for OPA2992SIRUGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2992SIRUGRCT-ND
|
DigiKey | DUAL, 40V, 10.6MHZ, RAIL-TO-RAIL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2700 In Stock |
|
$1.3916 / $3.0000 | Buy Now |
DISTI #
595-OPA2992SIRUGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 10-X2QFN -40 to 125 RoHS: Compliant | 3000 |
|
$1.2800 / $2.7200 | Buy Now |
Part Details for OPA2992SIRUGR
OPA2992SIRUGR CAD Models
OPA2992SIRUGR Part Data Attributes
|
OPA2992SIRUGR
Texas Instruments
Buy Now
|
Compare Parts:
OPA2992SIRUGR
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |