-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-Qualified Operational Amplifier with Low-Offset, RRIO, and Low Current Consumption 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45039-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2738 In Stock |
|
$0.8246 / $1.8700 | Buy Now |
DISTI #
595-OPA317QDBVRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-Qualified Operational Amplifier with Low-Offset, RRIO, and Low Current Consumption 5-SOT-23 -40 to 125 RoHS: Compliant | 4319 |
|
$0.8060 / $1.8600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.2166 / $2.2120 | Buy Now | |
DISTI #
OPA317QDBVRQ1
|
TME | IC: operational amplifier, 300kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.0500 / $1.7000 | RFQ |
|
Ameya Holding Limited | 10645 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 26850 |
|
$0.9050 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA317QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA317QDBVRQ1
Texas Instruments
Automotive-Qualified Operational Amplifier with Low-Offset, RRIO, and Low Current Consumption 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000155 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300 | |
Width | 1.6 mm |