-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA333AIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA333AIDBVR | Texas Instruments | 1.8V, 17µA, microPower, precision, zero-drift CMOS op amp 5-SOT-23 -40 to 125 | |
OPA333AIDBVRG4 | Texas Instruments | 1.8V, 17µA, microPower, precision, zero-drift CMOS op amp 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3117520
|
Farnell | OP-AMP, 350KHZ, 0.16V/US, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1905 |
|
$1.2322 / $2.1224 | Buy Now |
DISTI #
3117520RL
|
Farnell | OP-AMP, 350KHZ, 0.16V/US, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1905 |
|
$1.2322 / $1.3358 | Buy Now |
|
Bristol Electronics | 3002 |
|
RFQ | ||
DISTI #
OPA333AIDBVR
|
TME | IC: operational amplifier, 350kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.5500 / $2.5000 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Greenchips | Date Code: 23+/CN | 7749 |
|
RFQ | |
|
LCSC | 350kHz 2uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS | 5844 |
|
$0.2949 / $0.5324 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5550 |
|
$0.5100 / $0.8600 | Buy Now |
|
Win Source Electronics | IC OPAMP CHOPPER 350KHZ SOT23-5 | 75900 |
|
$0.3211 / $0.4147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA333AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA333AIDBVR
Texas Instruments
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA333AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA333AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA333AQDBVRQ1 | Texas Instruments | $1.6118 | Automotive, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 | OPA333AIDBVR vs OPA333AQDBVRQ1 |
OPA333AIDBVTG4 | Texas Instruments | Check for Price | Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -40 to 125 | OPA333AIDBVR vs OPA333AIDBVTG4 |