-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4556
|
Newark | Op Amp, Cmos Rri/O, Smd, Soic8, 340, No. Of Amplifiers:1 Amplifier, Bandwidth:5.5Mhz, Slew Rate:6V/Μs, Supply Voltage Range:2.7V To 5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments OPA340UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$2.9300 / $4.0400 | Buy Now |
|
Rochester Electronics | OPA340 Single, single-supply, rail-to-rail, low power operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$1.3000 / $1.5300 | Buy Now |
DISTI #
OPA340UA
|
TME | IC: operational amplifier, 5.5MHz, Ch: 1, SO8 Min Qty: 1 | 30 |
|
$2.0100 / $2.7100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 7 |
|
RFQ | |
DISTI #
C1S746202095968
|
Chip1Stop | Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 1155 |
|
$1.2900 / $2.2600 | Buy Now |
|
Win Source Electronics | Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SOIC Tube / IC OP AMP GP 5.5MHZ RRIO 8SOIC | 21306 |
|
$0.8230 / $1.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA340UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA340UA
Texas Instruments
Single, single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA340UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA340UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA340UA/2K5G4 | Texas Instruments | Check for Price | Single, single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85 | OPA340UA vs OPA340UA/2K5G4 |