Amplifier Circuits
OPA350EA/250G4
Texas Instruments
Description: Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-VSSOP -40 to 85

Overview of OPA350EA/250G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA350EA/250G4 Texas Instruments High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85
OPA350EA/2K5 Texas Instruments High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85
OPA350EA/250 Texas Instruments High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85

Price & Stock for OPA350EA/250G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-OPA350EA/250G4
Mouser Electronics High Speed Operational Amplifiers Hi-Spd Single-Sply Rail-to-Rail RoHS: Compliant 227
  • 1 $3.5800
  • 10 $3.2200
  • 100 $2.7600
  • 250 $2.5500
  • 500 $2.2300
  • 1,000 $1.8800
  • 2,500 $1.7900
$1.7900 / $3.5800 Buy Now
Win Source Electronics IC OPAMP GP 38MHZ RRO 8VSSOP / Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R 21000
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for OPA350EA/250G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA350EA/250G4 by Texas Instruments

OPA350EA/250G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
66 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
22 V/us
Supply Current-Max
7.5 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
38000
Voltage Gain-Min
100000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA350EA/250G4
    Texas Instruments
    Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-VSSOP -40 to 85
    VS

Alternate Parts for OPA350EA/250G4

This table gives cross-reference parts and alternative options found for OPA350EA/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA350EA/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA350EA/2K5 Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA350EA/250G4 vs OPA350EA/2K5
Part Number Description Manufacturer Compare
OPA350EA/2K5 Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA350EA/250G4 vs OPA350EA/2K5
OPA350EA/2K5G4 High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 Texas Instruments OPA350EA/250G4 vs OPA350EA/2K5G4
OPA350UA/2K5 Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA350EA/250G4 vs OPA350UA/2K5
OPA350UAG4 Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA350EA/250G4 vs OPA350UAG4
OPA350PA Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-PDIP -40 to 85 Texas Instruments OPA350EA/250G4 vs OPA350PA

Related Parts for OPA350EA/250G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA350EA/250G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA350EA/250G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA350EA/250G4 would you like to use for your alert(s)?
  • Please alert me when OPA350EA/250G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA350EA/250G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA350EA/250G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA350EA/250G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA350EA/250G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA350EA/250G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: