-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1208
|
Newark | Op-Amp, 200Mhz, 360V/Us, Sot-23-6, No. Of Amplifiers:1 Amplifier, Bandwidth:200Mhz, Slew Rate:360V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA355NA/3K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2438 |
|
$1.5900 / $2.0600 | Buy Now |
DISTI #
75C4908
|
Newark | Op Amp, 200Mhz, 360V/Us, Sot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:2Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA355NA/3K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$0.5850 | Buy Now |
DISTI #
296-14628-1-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9216 In Stock |
|
$0.8506 / $1.9300 | Buy Now |
DISTI #
595-OPA355NA/3K
|
Mouser Electronics | High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl RoHS: Compliant | 4759 |
|
$0.7380 / $1.7400 | Buy Now |
DISTI #
OPA355NA/3K
|
TME | IC: operational amplifier, 200MHz, Ch: 1, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$0.9900 / $1.6000 | RFQ |
|
Ameya Holding Limited | IC 200MHZ OP AMP VFB HS SOT23-6 | 519 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CMOS 1 CIRCUIT SOT23-6 | 709 |
|
$0.7470 / $1.2895 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | Single 3pA 450MHz 200MHz SOT-23-6 Operational Amplifier ROHS | 709 |
|
$0.7623 / $1.3158 | Buy Now |
|
Win Source Electronics | IC 200MHZ OP AMP VFB HS SOT23-6 | 155600 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA355NA/3K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA355NA/3K
Texas Instruments
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA355NA/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA355NA/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA355NA/250G4 | 2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125 | Texas Instruments | OPA355NA/3K vs OPA355NA/250G4 |
OPA355NA/3KG4 | 2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125 | Texas Instruments | OPA355NA/3K vs OPA355NA/3KG4 |
OPA355NA/250 | 2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125 | Texas Instruments | OPA355NA/3K vs OPA355NA/250 |