-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA361AIDCKT-ND
|
DigiKey | IC AMP GENERAL PURPOSE SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-18695-1-ND
|
DigiKey | IC AMP GENERAL PURPOSE SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2101 In Stock |
|
$0.3306 / $0.8600 | Buy Now |
DISTI #
595-OPA361AIDCKT
|
Mouser Electronics | Video Amplifiers 3V Video w/Internal Gain & Filter RoHS: Compliant | 1127 |
|
$0.2970 / $0.7400 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 1 CHANNEL(S), 1 FUNC, PDSO6 | 89 |
|
$0.4400 / $0.6600 | Buy Now |
|
Rochester Electronics | OPA361 3V Video Amplifier with Internal Gain and Filter RoHS: Compliant Status: Active Min Qty: 1 | 6715 |
|
$0.3024 / $0.3558 | Buy Now |
DISTI #
OPA361AIDCKT
|
TME | IC: video amplifier, Ch: 1, SC70-6, 9mA, reel,tape, ±2.5÷3.3VDC Min Qty: 1 | 0 |
|
$0.4500 / $0.7400 | RFQ |
DISTI #
C1S746201426453
|
Chip1Stop | Video Amp Single 3.3V 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 64 |
|
$0.0634 | Buy Now |
|
Win Source Electronics | IC VIDEO AMP 3V SC70-6 | 179550 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA361AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA361AIDCKT
Texas Instruments
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA361AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA361AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA361AQDCKRQ1 | Automotive AEC-Q100 Grade 1 Qualified 3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125 | Texas Instruments | OPA361AIDCKT vs OPA361AQDCKRQ1 |