-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA363AIDBVT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
75222 In Stock |
|
$0.8500 | Buy Now |
DISTI #
296-13881-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1030 In Stock |
|
$0.9212 / $1.5800 | Buy Now |
DISTI #
595-OPA363AIDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V High CMR RRIO Op Amp w/Shutdown RoHS: Compliant | 626 |
|
$0.9670 / $2.1900 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 6 Pin, Plastic, TSOP | 200 |
|
$1.3706 / $2.7412 | Buy Now |
|
Rochester Electronics | OPA363 1.8V, High CMR, RRIO Op Amp with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 75222 |
|
$0.7319 / $0.8610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA363AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA363AIDBVT
Texas Instruments
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.75 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA363AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA363AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA363AIDBVTG4 | Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 | Texas Instruments | OPA363AIDBVT vs OPA363AIDBVTG4 |
OPA363AIDBVR | Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 | Texas Instruments | OPA363AIDBVT vs OPA363AIDBVR |