Amplifier Circuits
OPA373AID
Texas Instruments
Description: Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125

Overview of OPA373AID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for OPA373AID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OPA373AID-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 474 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 65065
In Stock
  • 474 $0.6300
$0.6300 Buy Now
DISTI # 296-15762-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 474 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1,200 $0.6589
$0.6589 Buy Now
DISTI # 595-OPA373AID
Mouser Electronics Operational Amplifiers - Op Amps 6.5MHz 585uA Rail-2-Rail I/O CMOS RoHS: Compliant 15
  • 1 $1.4600
  • 10 $1.3100
  • 75 $1.0100
  • 525 $0.8420
  • 1,050 $0.6650
$0.6650 / $1.4600 Buy Now
Bristol Electronics   450
RFQ
Rochester Electronics OPA373 Single 6.5MHz, 585uA, rail-to-rail I/O CMOS operational amplifier with shutdown RoHS: Compliant Status: Active Min Qty: 1 65065
  • 1 $0.6402
  • 25 $0.6274
  • 100 $0.6018
  • 500 $0.5762
  • 1,000 $0.5442
$0.5442 / $0.6402 Buy Now
DISTI # OPA373AID
TME IC: operational amplifier, 6.5MHz, Ch: 1, SO8, tube, IB: 10pA Min Qty: 1 0
  • 1 $1.2000
  • 3 $1.0800
  • 10 $1.0000
  • 25 $0.9500
  • 75 $0.8800
  • 300 $0.8600
$0.8600 / $1.2000 RFQ

CAD Models for OPA373AID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA373AID by Texas Instruments

OPA373AID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
0.75 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6500
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA373AID
    Texas Instruments
    Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
    VS

Alternate Parts for OPA373AID

This table gives cross-reference parts and alternative options found for OPA373AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA373AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA373AIDRG4 Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125 Texas Instruments OPA373AID vs OPA373AIDRG4
Part Number Description Manufacturer Compare
OPA373AIDRG4 Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125 Texas Instruments OPA373AID vs OPA373AIDRG4

Related Parts for OPA373AID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA373AID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA373AID by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA373AID would you like to use for your alert(s)?
  • Please alert me when OPA373AID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA373AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA373AID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA373AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA373AID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA373AID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: