-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA378AIDCKR | Texas Instruments | Low-Noise, 900kHz, RRIO, Precision Operational Amplifier, Zerø-Drift Series 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48325-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7375 In Stock |
|
$0.9263 / $2.1000 | Buy Now |
DISTI #
595-OPA378AIDCKR
|
Mouser Electronics | Precision Amplifiers Lo Noise 50uV R-R Inp/Out Prec Op Amp RoHS: Compliant | 10014 |
|
$0.8710 / $2.0200 | Buy Now |
|
Rochester Electronics | OPA378 Low-Noise, 900kHz, RRIO, Precision Operational Amplifier, Drift Series RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$0.8405 / $0.9888 | Buy Now |
DISTI #
OPA378AIDCKR
|
TME | IC: operational amplifier, 900kHz, Ch: 1, SC70-5, ±2.2÷5.5VDC Min Qty: 1 | 0 |
|
$1.1500 / $1.8500 | RFQ |
|
LCSC | 900kHz 20uV 150pA Single Channel SC-70-5 Precision Op Amps ROHS | 186 |
|
$1.0799 / $1.7666 | Buy Now |
|
Win Source Electronics | IC OPAMP CHOPPER 900KHZ SC70-5 | 1380 |
|
$0.9930 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA378AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA378AIDCKR
Texas Instruments
Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.00055 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA378AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA378AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA378AIDCKT | Low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 5-SC70 -40 to 125 | Texas Instruments | OPA378AIDCKR vs OPA378AIDCKT |