-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6770
|
Newark | Op Amp, R-R, 90Khz, 1.8V, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:90Khz, Slew Rate:0.03V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA379AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5100 / $1.8200 | Buy Now |
DISTI #
296-19874-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31460 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
595-OPA379AIDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V 2.9uA 90kHz RailtoRail RoHS: Compliant | 331 |
|
$1.3400 / $2.5700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1500UV OFFSET-MAX, PDSO5 | 5 |
|
$0.8700 / $1.0440 | Buy Now |
|
Rochester Electronics | OPA379 1.8V, 2.9uA, 90kHz Rail-to-Rail I/O Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 374 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
OPA379AIDBVT
|
TME | IC: operational amplifier, 90kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 2223 |
|
$0.7800 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 90kHz, 1.8÷5.5V, Channels: 1, SOT23-5 | 52740 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 90KHZ RRO SOT23-5 | 40626 |
|
$1.0890 / $1.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA379AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA379AIDBVT
Texas Instruments
Single, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA379AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA379AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA379AIDBV | OP-AMP, 2000uV OFFSET-MAX, 0.09MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | OPA379AIDBVT vs OPA379AIDBV |
OPA379AIDBVTG4 | Single, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA379AIDBVT vs OPA379AIDBVTG4 |