Datasheets
OPA37HT by: Burr-Brown Corp

Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8,

Part Details for OPA37HT by Burr-Brown Corp

Overview of OPA37HT by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for OPA37HT

OPA37HT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA37HT Part Data Attributes:

OPA37HT Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
OPA37HT Burr-Brown Corp Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BURR-BROWN CORP
Package Description , CAN8,.2
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 5 µA
Bias Current-Max (IIB) @25C 1 µA
Common-mode Reject Ratio-Nom 119 dB
Frequency Compensation YES (AVCL>=5)
Input Offset Voltage-Max 400 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Offset YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 16 V/us
Supply Current-Max 16 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Unity Gain BW-Nom 41000
Voltage Gain-Min 158000

Alternate Parts for OPA37HT

This table gives cross-reference parts and alternative options found for OPA37HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA37HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RH37CMH Operational Amplifier, 1 Func, 400uV Offset-Max, MBCY8 Analog Devices Inc OPA37HT vs RH37CMH
RH37CMH#PBF Operational Amplifier, 1 Func, 400uV Offset-Max, MBCY8 Analog Devices Inc OPA37HT vs RH37CMH#PBF
Part Number Description Manufacturer Compare
RH37CMH Operational Amplifier, 1 Func, 400uV Offset-Max, MBCY8 Analog Devices Inc OPA37HT vs RH37CMH
RH37CMH#PBF Operational Amplifier, 1 Func, 400uV Offset-Max, MBCY8 Analog Devices Inc OPA37HT vs RH37CMH#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA37HT by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA37HT by Burr-Brown Corp

  • Please alert me when OPA37HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA37HT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA37HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA37HT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA37HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA37HT by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: