-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38195-1-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6247 In Stock |
|
$2.5362 / $5.0500 | Buy Now |
DISTI #
595-OPA380AIDGKR
|
Mouser Electronics | Transimpedance Amplifiers High Speed Precision Transimpedance RoHS: Compliant | 11533 |
|
$2.4400 / $5.0500 | Buy Now |
DISTI #
OPA380AIDGKR
|
TME | IC: operational amplifier, 90MHz, Ch: 1, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.2900 / $5.1200 | RFQ |
|
Ameya Holding Limited | IC OPAMP TRANSIMP 90MHZ 8VSSOP | 5854 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP TRANSIMP 90MHZ 8VSSOP | 41415 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA380AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA380AIDGKR
Texas Instruments
Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA380AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA380AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA380AIDGKRG4 | Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA380AIDGKR vs OPA380AIDGKRG4 |