Amplifier Circuits
OPA4131UA/1K
Description: Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 16-SOIC -40 to 85

Overview of OPA4131UA/1K by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4131UA/1K by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38196-1-ND
DigiKey IC OPAMP JFET 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $10.9900
  • 1,000 $6.1554
$6.1554 / $10.9900 Buy Now
DISTI # 595-OPA4131UA/1K
Mouser Electronics Operational Amplifiers - Op Amps Gen Purp FET-Input Oper Amplifier RoHS: Compliant 0
  • 1,000 $5.9600
$5.9600 Order Now
DISTI # OPA4131UA/1K
TME IC: operational amplifier, 4MHz, Ch: 4, SO16, ±4.5÷18VDC, reel,tape Min Qty: 1 0
  • 1 $11.9000
  • 3 $10.7000
  • 10 $9.4400
  • 50 $8.4800
  • 250 $7.9100
  • 1,000 $7.6300
$7.6300 / $11.9000 RFQ

CAD Models for OPA4131UA/1K by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA4131UA/1K by Texas Instruments

OPA4131UA/1K
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Nom
10 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4000
Voltage Gain-Min
50100
Wideband
NO
Width
7.5 mm
Want to compare parts?
  1. OPA4131UA/1K
    Texas Instruments
    Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 16-SOIC -40 to 85
    VS

Alternate Parts for OPA4131UA/1K

This table gives cross-reference parts and alternative options found for OPA4131UA/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4131UA/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4131UA/1K Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO16, GREEN, PLASTIC, SOIC-16 Burr-Brown Corp OPA4131UA/1K vs OPA4131UA/1K
Part Number Description Manufacturer Compare
OPA4131U Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO16, Burr-Brown Corp OPA4131UA/1K vs OPA4131U
OPA4131UA/1K Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO16, GREEN, PLASTIC, SOIC-16 Burr-Brown Corp OPA4131UA/1K vs OPA4131UA/1K
OPA4131UA Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO16, SOL-16 Burr-Brown Corp OPA4131UA/1K vs OPA4131UA

Related Parts for OPA4131UA/1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4131UA/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4131UA/1K by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA4131UA/1K would you like to use for your alert(s)?
  • Please alert me when OPA4131UA/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4131UA/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4131UA/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4131UA/1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4131UA/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4131UA/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: