OPA4137P
Description: Operational Amplifier, 4 Func, 7000uV Offset-Max, PDIP14, DIP-14

Overview of OPA4137P by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4137P by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OPA4137P-ND
DigiKey IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 103 Container: Bulk MARKETPLACE PRODUCT 300
In Stock
  • 103 $2.9200
$2.9200 Buy Now
Rochester Electronics OPA4137 Low Cost FET-Input Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 300
  • 1 $2.9500
  • 25 $2.8900
  • 100 $2.7700
  • 500 $2.6500
  • 1,000 $2.5100
$2.5100 / $2.9500 Buy Now

CAD Models for OPA4137P by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA4137P by Burr-Brown Corp

OPA4137P
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
DIP-14
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Nom
3.5 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
20000
Want to compare parts?
  1. OPA4137P
    Burr-Brown Corp
    Operational Amplifier, 4 Func, 7000uV Offset-Max, PDIP14, DIP-14
    VS

Related Parts for OPA4137P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4137P by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4137P by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA4137P would you like to use for your alert(s)?
  • Please alert me when OPA4137P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4137P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4137P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4137P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4137P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4137P by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: