There are no models available for this part yet.
Overview of OPA4137UA/2K5 by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4137UA | Texas Instruments | Low Cost FET-Input Operational Amplifiers 14-SOIC -40 to 85 | |
OPA4137UA/2K5 | Texas Instruments | Low Cost FET-Input Operational Amplifiers 14-SOIC -40 to 85 |
Price & Stock for OPA4137UA/2K5 by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | OPA4137 Low Cost FET-Input Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 2296 |
|
$1.5200 / $1.7900 | Buy Now |
CAD Models for OPA4137UA/2K5 by Burr-Brown Corp
Part Data Attributes for OPA4137UA/2K5 by Burr-Brown Corp
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
SO-14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
84 dB
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
3.5 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|