-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6992
|
Newark | Op Amp, Jfet, 10Mhz, Quad, 14Tssop, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:20V/Μs, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4141AIPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2100 / $6.8500 | Buy Now |
DISTI #
296-28141-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
227 In Stock |
|
$3.1003 / $6.1800 | Buy Now |
DISTI #
595-OPA4141AIPW
|
Mouser Electronics | Precision Amplifiers 10MHz,Sgl Supply,Low Noise,JFET Prec Amp RoHS: Compliant | 2335 |
|
$3.1700 / $6.1800 | Buy Now |
|
Rochester Electronics | OPA4141 10MHz, Single Supply, Low Noise, JFET Precision Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
OPA4141AIPW
|
TME | IC: operational amplifier, 10MHz, Ch: 4, TSSOP14, tube, IB: 5nA Min Qty: 1 | 0 |
|
$4.1700 / $6.2600 | RFQ |
|
Ameya Holding Limited | IC OPAMP JFET 10MHZ RRO 14TSSOP | 9290 |
|
RFQ | |
|
Chip1Cloud | Single-Supply, 10MHz, Rail-to-Rail Output, Low-Noise, JFET Amplifier | 2000 |
|
RFQ | |
DISTI #
3117599
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5296 / $7.2840 | Buy Now |
DISTI #
3117599
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4772 / $6.8339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4141AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4141AIPW
Texas Instruments
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 9.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 251000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4141AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4141AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4141AIPWR | Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4141AIPW vs OPA4141AIPWR |