-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 24-V, low-power (90 µA) 5-µV-offset zero-drift op amp with rail-to-rail input and output 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA4186DRCT-ND
|
DigiKey | QUAD, 24-V, LOW-POWER (90-A) 5-V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2584 In Stock |
|
$1.0400 / $3.0800 | Buy Now |
DISTI #
595-OPA4186DR
|
Mouser Electronics | Precision Amplifiers Quad, 24-V, low-power (90 A) 5- V-offset zero-drift op amp with rail-to-rail input and output 14-SOIC -40 to 125 RoHS: Compliant | 1955 |
|
$1.1100 / $2.5700 | Buy Now |
DISTI #
OPA4186DR
|
TME | IC: operational amplifier, 750kHz, Ch: 4, SO14, reel,tape, IB: 6.2nA Min Qty: 1 | 0 |
|
$1.9200 / $3.1100 | RFQ |
|
Ameya Holding Limited | 22196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4186DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4186DR
Texas Instruments
Quad, 24-V, low-power (90 µA) 5-µV-offset zero-drift op amp with rail-to-rail input and output 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0062 µA | |
Bias Current-Max (IIB) @25C | 0.0006 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -2.25 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 1412538 | |
Wideband | NO | |
Width | 3.9 mm |