-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS quad precision op amp (quad)</p 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA4187IPWRCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6295 In Stock |
|
$2.4824 / $5.0900 | Buy Now |
DISTI #
595-OPA4187IPWR
|
Mouser Electronics | Precision Amplifiers Zero-drift (10uV, 0.001uV/C ), MUX-friendly, low-noise, RRO, CMOS quad precision op amp (quad) 14-TSSOP -40 to 125 RoHS: Compliant | 2047 |
|
$1.7200 / $3.5600 | Buy Now |
DISTI #
OPA4187IPWR
|
TME | IC: operational amplifier, 550kHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$3.2300 / $5.0200 | RFQ |
|
LCSC | 550kHz 1uV 100pA Four Channels TSSOP-14 Precision Op Amps ROHS | 18 |
|
$3.5870 / $5.3569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4187IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4187IPWR
Texas Instruments
Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS quad precision op amp (quad)</p 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-12-30 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0145 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.58 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 550 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4187IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4187IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4187IPW | Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS quad precision op amp (quad) | Texas Instruments | OPA4187IPWR vs OPA4187IPW |