-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4594
|
Newark | Op Amp, Quad, Rro, 36V, 2Mhz, 14Soic, No. Of Amplifiers:4 Amplifier, Bandwidth:2Mhz, Slew Rate:0.8V/Μs, Supply Voltage Range:± 2V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4188AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5100 / $7.2400 | Buy Now |
DISTI #
296-34857-5-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1083 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
595-OPA4188AID
|
Mouser Electronics | Precision Amplifiers 0.03uV/C,Low Noise RRO,36V Zero-Drift RoHS: Compliant | 275 |
|
$3.3700 / $6.5300 | Buy Now |
DISTI #
OPA4188AID
|
TME | IC: operational amplifier, 2MHz, Ch: 4, SO14, ±2÷18VDC,±4÷36VDC Min Qty: 1 | 0 |
|
$4.2900 / $6.0100 | RFQ |
|
Ameya Holding Limited | OPA4188AID 低噪声 运算放大器, 2MHz, 轨至轨输出, 8针 SOIC封装 | 33824 |
|
RFQ | |
DISTI #
3005006
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7904 / $7.6398 | Buy Now |
DISTI #
3005006
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8259 / $7.2792 | Buy Now |
|
Win Source Electronics | IC OPAMP ZER-DRIFT 4CIRC 14SOIC | 41882 |
|
$3.4860 / $5.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4188AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4188AID
Texas Instruments
0.03µV/C, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.0014 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0028 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4188AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4188AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP4177AR-REEL | QUAD OP-AMP, 120uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | OPA4188AID vs OP4177AR-REEL |