-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 14-MHz, MUX-friendly, zero-drift, rail-to-rail-output, precision operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA4189IPWRTR-ND
|
DigiKey | IC OPAMP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6710 | Buy Now |
DISTI #
595-OPA4189IPWR
|
Mouser Electronics | Precision Amplifiers Quad, 14-MHz, MUX-friendly, zero-drift, rail-to-rail-output, precision operational amplifier 14-TSSOP -40 to 125 RoHS: Compliant | 0 |
|
$2.5900 / $5.1700 | Order Now |
DISTI #
OPA4189IPWR
|
TME | IC: operational amplifier, 14MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$3.9300 / $6.2600 | RFQ |
|
Win Source Electronics | IC OPAMP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 4000 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4189IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4189IPWR
Texas Instruments
Quad, 14-MHz, MUX-friendly, zero-drift, rail-to-rail-output, precision operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 146 dB | |
Common-mode Reject Ratio-Nom | 168 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14000 | |
Voltage Gain-Min | 10000000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4189IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4189IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4189IPWT | Quad, 14-MHz, MUX-friendly, zero-drift, rail-to-rail-output, precision operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4189IPWR vs OPA4189IPWT |