-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 36-V, precision, rail-to-rail input output, low offset voltage op amp 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45121-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
22797 In Stock |
|
$2.1063 / $4.2000 | Buy Now |
DISTI #
595-OPA4197ID
|
Mouser Electronics | Precision Amplifiers Quad, 36-V, precision, rail-to-rail input output, low offset voltage op amp 14-SOIC -40 to 125 RoHS: Compliant | 509 |
|
$2.0700 / $4.2000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
OPA4197ID
|
TME | IC: operational amplifier, 10MHz, Ch: 4, SO14, tube, IB: 5nA, Iio: 2nA Min Qty: 1 | 0 |
|
$3.0300 / $4.2400 | RFQ |
|
Ameya Holding Limited | 47661 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 4 CIRCUIT 14SOIC | 2600 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14SOIC | 28316 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4197ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4197ID
Texas Instruments
Quad, 36-V, precision, rail-to-rail input output, low offset voltage op amp 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-20 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4197ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4197ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4197IDR | Quad, 36-V, precision, rail-to-rail input output, low offset voltage op amp 14-SOIC -40 to 125 | Texas Instruments | OPA4197ID vs OPA4197IDR |