OPA4234PA
Description: Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14

Overview of OPA4234PA by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4234PA by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   339
RFQ

CAD Models for OPA4234PA by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA4234PA by Burr-Brown Corp

OPA4234PA
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Package Description
PLASTIC, DIP-14
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Nom
106 dB
Frequency Compensation
YES
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Nom
0.2 V/us
Supply Current-Max
1.4 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
350
Voltage Gain-Min
20000
Want to compare parts?
  1. OPA4234PA
    Burr-Brown Corp
    Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for OPA4234PA

This table gives cross-reference parts and alternative options found for OPA4234PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4234PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4234PA QUAD OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC OPA4234PA vs OPA4234PA
Part Number Description Manufacturer Compare
OPA4234PA QUAD OP-AMP, 500uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC OPA4234PA vs OPA4234PA
OPA4234UA/2K5E4 Low Power, Precision Single-Supply Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4234PA vs OPA4234UA/2K5E4
OPA4234UA/2K5G4 Quad, 1.8V, 35µA/ amp, microPower, Precision, Zero Drift CMOS Op Amp 14-SOIC -40 to 85 Texas Instruments OPA4234PA vs OPA4234UA/2K5G4
OPA4234U/2K5 Quad, 1.8V, 35µA/ amp, microPower, Precision, Zero Drift CMOS Op Amp 14-SOIC -40 to 85 Texas Instruments OPA4234PA vs OPA4234U/2K5
OPA4234UE4 Low Power, Precision Single-Supply Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4234PA vs OPA4234UE4
OPA4234UAE4 Low Power, Precision Single-Supply Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4234PA vs OPA4234UAE4
OPA4234U/2K5E4 Low Power, Precision Single-Supply Operational Amplifiers 14-SOIC -40 to 85 Texas Instruments OPA4234PA vs OPA4234U/2K5E4
OPA4234UA/2K5 Quad, 1.8V, 35µA/ amp, microPower, Precision, Zero Drift CMOS Op Amp 14-SOIC -40 to 85 Texas Instruments OPA4234PA vs OPA4234UA/2K5
OPA4234PA Low Power, Precision Single-Supply Operational Amplifiers 14-PDIP Texas Instruments OPA4234PA vs OPA4234PA
OPA4234UG4 QUAD OP-AMP, 250uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC OPA4234PA vs OPA4234UG4

Related Parts for OPA4234PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4234PA by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4234PA by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA4234PA would you like to use for your alert(s)?
  • Please alert me when OPA4234PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4234PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4234PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4234PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4234PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4234PA by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: