OPA4310IPWR
Texas Instruments
Description: Quad, 5.5-V, 3-MHz high-output-current (150 mA) fast-shutdown (1 µs) operational amplifier 14-TSSOP -40 to 125

Overview of OPA4310IPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA4310IPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-OPA4310IPWRCT-ND
DigiKey QUAD, 5.5-V, 3-MHZ 150-MA HIGH-O Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2701
In Stock
  • 1 $1.6000
  • 10 $1.1280
  • 25 $1.0100
  • 100 $0.8799
  • 250 $0.8179
  • 500 $0.7805
  • 1,000 $0.7497
  • 3,000 $0.5626
  • 6,000 $0.5472
  • 9,000 $0.5395
  • 15,000 $0.5310
$0.5310 / $1.6000 Buy Now
DISTI # 595-OPA4310IPWR
Mouser Electronics Operational Amplifiers - Op Amps Quad, 5.5-V, 3-MHz 150-mA high-output-current 1- s fast-shutdown operational amplifier RoHS: Compliant 2780
  • 1 $1.4600
  • 10 $1.2800
  • 100 $0.9830
  • 500 $0.8400
  • 1,000 $0.6770
  • 3,000 $0.4870
$0.4870 / $1.4600 Buy Now

CAD Models for OPA4310IPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA4310IPWR by Texas Instruments

OPA4310IPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00003 µA
Bias Current-Max (IIB) @25C
0.00003 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1300 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.2 mm
Slew Rate-Nom
3 V/us
Supply Current-Max
0.86 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
3000
Voltage Gain-Min
31622.7766
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. OPA4310IPWR
    Texas Instruments
    Quad, 5.5-V, 3-MHz high-output-current (150 mA) fast-shutdown (1 µs) operational amplifier 14-TSSOP -40 to 125
    VS

Alternate Parts for OPA4310IPWR

This table gives cross-reference parts and alternative options found for OPA4310IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4310IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4310IDR Quad, 5.5-V, 3-MHz high-output-current (150 mA) fast-shutdown (1 µs) operational amplifier 14-SOIC -40 to 125 Texas Instruments OPA4310IPWR vs OPA4310IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4310IPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4310IPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA4310IPWR would you like to use for your alert(s)?
  • Please alert me when OPA4310IPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4310IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4310IPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4310IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4310IPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4310IPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: