Part Details for OPA4343EA/250 by Texas Instruments
Overview of OPA4343EA/250 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA4343EA/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA4343EA/250-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1574 In Stock |
|
$3.1100 | Buy Now |
DISTI #
OPA4343EACT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
458 In Stock |
|
$2.8962 / $5.7700 | Buy Now |
DISTI #
595-OPA4343EA/250
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail RoHS: Compliant | 228 |
|
$2.8900 / $5.7600 | Buy Now |
DISTI #
V72:2272_07309020
|
Arrow Electronics | Op Amp Quad Wideband Amplifier R-R I/O 5V 16-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 6 |
|
$2.7650 | Buy Now |
DISTI #
61612654
|
Verical | Op Amp Quad Wideband Amplifier R-R I/O 5V 16-Pin SSOP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2150 | Americas - 6 |
|
$2.7650 | Buy Now |
|
Rochester Electronics | OPA4343 Quad-channel single-supply, rail-to-rail operational amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 1574 |
|
$2.6700 / $3.1400 | Buy Now |
DISTI #
OPA4343EA/250
|
TME | IC: operational amplifier, 5.5MHz, Ch: 4, SSOP16, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.8900 / $5.8400 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 5.5MHZ RRO 16SSOP | 25357 |
|
RFQ | |
|
Chip1Cloud | SINGLE-SUPPLY, RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | 2500 |
|
RFQ | |
DISTI #
C1S746204427684
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 166 |
|
$2.4200 / $2.5900 | Buy Now |
Part Details for OPA4343EA/250
OPA4343EA/250 CAD Models
OPA4343EA/250 Part Data Attributes:
|
OPA4343EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4343EA/250
Texas Instruments
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OPA4343EA/250
This table gives cross-reference parts and alternative options found for OPA4343EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4343EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4343EA/2K5G4 | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 16-SSOP -40 to 85 | Texas Instruments | OPA4343EA/250 vs OPA4343EA/2K5G4 |
OPA4343EA/2K5 | Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 16-SSOP -40 to 85 | Texas Instruments | OPA4343EA/250 vs OPA4343EA/2K5 |
OPA4343EA/250G4 | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 16-SSOP -40 to 85 | Texas Instruments | OPA4343EA/250 vs OPA4343EA/250G4 |