-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4615
|
Newark | Op Amp, Precision, L Noise, Quad, No. Of Amplifiers:4 Amplifier, Bandwidth:5.5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4376AIPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0300 / $5.3000 | Buy Now |
DISTI #
296-26288-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2707 In Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-OPA4376AIPW
|
Mouser Electronics | Operational Amplifiers - Op Amps Precision Lo Noise Lo Quiescent Current RoHS: Compliant | 3155 |
|
$2.1800 / $4.3500 | Buy Now |
DISTI #
OPA4376AIPW
|
TME | IC: operational amplifier, 5.5MHz, Ch: 4, TSSOP14, tube, IB: 10pA Min Qty: 1 | 0 |
|
$2.9400 / $4.4100 | RFQ |
|
Ameya Holding Limited | TSSOP 14/A°/14/LOW NOISE LOW IQ PRECISION OP AMP | 76377 |
|
RFQ | |
|
Chip1Cloud | Low-Noise, Low Quiescent Current, Precision Operational Amplifier e-trim Series | 4000 |
|
RFQ | |
DISTI #
C1S746200965186
|
Chip1Stop | Op Amp Quad GP R-R O/P ±2.75V/5.5V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 90 |
|
$2.6600 / $4.1200 | Buy Now |
DISTI #
3005032
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3488 / $5.0872 | Buy Now |
DISTI #
3005032
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2173 / $4.8055 | Buy Now |
|
LCSC | 0.2pA Quad 5.5MHz TSSOP-14 Operational Amplifier ROHS | 10 |
|
$4.4638 / $4.7308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4376AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4376AIPW
Texas Instruments
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4376AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4376AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4376AIPWRG4 | Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4376AIPW vs OPA4376AIPWRG4 |
OPA4376AIPWR | Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4376AIPW vs OPA4376AIPWR |